Add To Favorites
Product Overview
Digi-Key Part Number 296-17841-1-ND
Quantity Available 6.831
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP1G80DBVR

Description IC D-TYPE POS TRG SNGL SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AUP1G80
PCN Design/Specification Die Conversion 09/Oct/2014
Die Conversion Revision A 19/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 949 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Inverted
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 257MHz
Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent 0.5µA
Input Capacitance 1.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17841-1

10:17:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35000 3,50
100 0,21830 21,83
500 0,14920 74,60
1.000 0,11468 114,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17841-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,10020
  • Digi-Reel® ? : 296-17841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.856 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32265-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,46916
  • Cut Tape (CT) ? : 296-32265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,77000
  • Digi-Reel® ? : 296-32265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AUP1G80DBVRG4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,09464
  • Tape & Reel (TR) ? : SN74AUP1G80DBVTG4-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,31942
Send Feedback