Add To Favorites
Product Overview
Digi-Key Part Number 296-15321-1-ND
Quantity Available 9.485
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

SN74ALVCH32973KR

Description IC BUS TRANSCVR 16BIT 96LFBGA
Expanded Description Buffer, Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 96-LFBGA (13.5x5.5)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ALVCH32973
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA (13.5x5.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15321-1

10:46:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86
10 3,47100 34,71
100 2,84410 284,41
500 2,42108 1.210,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15321-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 1,98240
  • Digi-Reel® ? : 296-15321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback