Add To Favorites
Product Overview
Digi-Key Part Number 296-19375-1-ND
Quantity Available 16.879
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AHC1G04DRLR

Description IC SINGLE INVERTER GATE SOT-5
Expanded Description Inverter IC 1 Channel SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AHC1G04
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 939 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-5
Package / Case SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19375-1

14:56:31 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32000 3,20
100 0,21780 21,78
500 0,16334 81,67
1.000 0,12251 122,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19375-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,10903
  • Digi-Reel® ? : 296-19375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.879 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AHC1G04DRLRG4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: 0,10903
Send Feedback