Add To Favorites
Product Overview
Digi-Key Part Number 296-4316-1-ND
Quantity Available 10.050
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AC245PWR

Description IC BUS TRANSCEIVER 8BIT 20TSSOP
Expanded Description Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/74AC245
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 933 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-4316-1

09:17:42 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76800 7,68
100 0,58870 58,87
500 0,46542 232,71
1.000 0,37234 372,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4316-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,32760
  • Digi-Reel® ? : 296-4316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.050 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33644-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: 0,81000
  • Tape & Reel (TR) ? : SN74AC245PWRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,32760
  • Tube ? : SN74AC245PWG4-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46830
Send Feedback