Add To Favorites
Product Overview
Digi-Key Part Number 296-40533-1-ND
Quantity Available 6.638
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65LVPE512RGER

Description IC REDRIVER USB 3.0 2CH 24VQFN
Expanded Description Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 5Gbps
Number of Channels 2
Delay Time 305ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input 1.25pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-40533-1

13:44:31 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70260 170,26
500 1,39938 699,69
1.000 0,97180 971,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40533-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,97180
  • Digi-Reel® ? : 296-40533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.638 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback