Add To Favorites
Product Overview
Digi-Key Part Number 296-29257-1-ND
Quantity Available 2.767
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65LVDS4RSET

Description IC LINE RCVR DIFF SGL 10UQFN
Expanded Description 0/1 Receiver LVDS 10-UQFN (2.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65LVDS4R
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 1.62 V ~ 1.98 V, 2.25 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (2.0x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29257-1

20:42:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50300 15,03
100 1,20850 120,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29257-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,10164
  • Digi-Reel® ? : 296-29257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.767 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LVDS4RSER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63018
Send Feedback