Add To Favorites
Product Overview
Digi-Key Part Number 296-24821-1-ND
Quantity Available 19.410
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVDA195QDRQ1

Description IC TXRX LIN-E 8SOIC
Expanded Description 1/1 Transceiver Half LIN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVDA195-Q1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 918 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate 20kbps
Voltage - Supply 7 V ~ 27 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24821-1

01:30:55 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,31100 13,11
100 1,02200 102,20
500 0,84426 422,13
1.000 0,66653 666,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24821-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,53926
  • Digi-Reel® ? : 296-24821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback