Add To Favorites
Product Overview
Digi-Key Part Number 296-35043-1-ND
Quantity Available 10.125
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD82DR

Description IC TXRX ROBUST RS485 ESD 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD82
PCN Design/Specification Select Devs Qualification Mold Compount 4211880 16/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 60mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35043-1

16:14:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,35800 23,58
100 1,89180 189,18
500 1,55488 777,44
1.000 1,07978 1.079,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35043-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,07978
  • Digi-Reel® ? : 296-35043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.125 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-35059-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
    8.625 - Factory Stock ?
  • Unit Price: 2,80000
Send Feedback