Add To Favorites
Product Overview
Digi-Key Part Number 296-35071-1-ND
Quantity Available 1.798
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD78DGKR

Description IC TXRX RS485 3.3V ESD 8VSSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 50Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35071-1

14:37:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,57500 25,75
100 2,10960 210,96
500 1,79580 897,90
1.000 1,51453 1.514,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-41611-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,01000
  • Tape & Reel (TR) ? : 296-35071-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,31288
  • Digi-Reel® ? : 296-35071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.798 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback