Add To Favorites
Product Overview
Digi-Key Part Number 296-35070-1-ND
Quantity Available 2.862
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65HVD75DGKR

Description IC TXRX RS485 3.3V LP 8VSSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35070-1

16:07:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,49900 24,99
100 2,00530 200,53
500 1,64816 824,08
1.000 1,14456 1.144,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-39180-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,63000
  • Tape & Reel (TR) ? : 296-35070-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,14456
  • Digi-Reel® ? : 296-35070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback