Add To Favorites
Product Overview
Digi-Key Part Number 296-39179-1-ND
Quantity Available 32.989
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65HVD72DR

Description IC TXRX RS485 3.3V ESD 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN65HVD72,75,78
PCN Design/Specification Copper Wire Base Metal 20/Mar/2015
Revision 07/Mar/2016
Manufacturer Product Page SN65HVD72DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39179-1

20:33:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65100 16,51
100 1,32420 132,42
500 1,08842 544,21
1.000 0,75584 755,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39179-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Immediate
  • Unit Price: 0,75584
  • Digi-Reel® ? : 296-39179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.989 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30400-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.861 - Immediate
  • Unit Price: 1,96000
Send Feedback