Add To Favorites
Product Overview
Digi-Key Part Number 296-35069-1-ND
Quantity Available 12.581
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65HVD72DGKR

Description IC TXRX RS485 3.3V 8VSSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN65HVD72,75,78
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35069-1

14:53:12 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,27100 22,71
100 1,82500 182,50
500 1,49938 749,69
1.000 1,24235 1.242,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35069-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,03980
  • Digi-Reel® ? : 296-35069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.581 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-43493-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,64000
Send Feedback