Add To Favorites
Product Overview
Digi-Key Part Number 296-18707-1-ND
Quantity Available 2.953
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD53DR

Description IC TXRX RS-485 3.3V 14-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD50-59
SN65HVD50-55
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 25Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-18707-1

02:41:56 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,19000 5,19
10 4,65600 46,56
100 3,81980 381,98
500 3,24970 1.624,85
1.000 2,37551 2.375,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33585-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
    9.300 - Factory Stock ?
  • Unit Price: 6,07000
  • Tape & Reel (TR) ? : 296-18707-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,37550
  • Digi-Reel® ? : 296-18707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.953 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65HVD53DRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,37550
  • Tube ? : SN65HVD53DG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9.300 - Factory Stock ?
  • Unit Price: 4,46380
Send Feedback