Add To Favorites
Product Overview
Digi-Key Part Number 296-26341-1-ND
Quantity Available 3.302
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD22DR

Description IC TXRX RS485 EXT MODE 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD20-24
PCN Design/Specification LBC3S Process at DL-LIN Water Diameter Chg 12/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 917 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 130mV
Data Rate 500kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-26341-1

22:20:13 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 2,88400 28,84
100 2,36270 236,27
500 2,01130 1.005,65
1.000 1,69628 1.696,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26341-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,47042
  • Digi-Reel® ? : 296-26341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.302 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-14186-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.476 - Immediate
  • Unit Price: 3,78000
  • Tape & Reel (TR) ? : SN65HVD22DRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,47042
  • Tube ? : SN65HVD22DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 2,78542
Send Feedback