Add To Favorites
Product Overview
Digi-Key Part Number 296-27990-1-ND
Quantity Available 835
Can ship immediately

Factory Stock ?: 5.954
Manufacturer

Manufacturer Part Number

REF3325AIDBZTG4

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.15% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REF3312,18,20,25,30,33
Product Training Modules Selecting Voltage References
Manufacturer Product Page REF3325AIDBZTG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 70µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 5.5 V
Current - Supply 8.5µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27990-1

20:16:11 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,81400 18,14
100 1,45800 145,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27990-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: 1,32916
  • Digi-Reel® ? : 296-27990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.085 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REF3325AIDBZRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,72216
Send Feedback