Add To Favorites
Product Overview
Digi-Key Part Number 296-26315-1-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

PTH12050WAZT

Description MODULE PIP 12VIN 6A ADJ SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5 V 6A 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTH12050W/L
Manufacturer Product Page PTH12050WAZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTH12050
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 1.2 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
Additional Resources
Standard Package ? 1
Other Names 296-26315-1

16:21:50 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,73000 12,73
5 12,63800 63,19
10 12,54200 125,42
25 12,34840 308,71
50 11,96280 598,14
100 10,80500 1.080,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26315-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 10,30300
  • Digi-Reel® ? : 296-26315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-20479-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.103 - Immediate
  • Unit Price: 12,36000
Send Feedback