Add To Favorites
Product Overview
Digi-Key Part Number 296-31712-1-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

PTH08T250WAZT

Description MODULE PIP 14VIN 50A ADJ SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6 V 50A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTH08T250W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 22-SMD Module
Size / Dimension 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm)
 
Additional Resources
Standard Package ? 1
Other Names 296-31712-1

19:43:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,25000 64,25
5 63,74800 318,74
10 63,24500 632,45
25 61,23760 1.530,94
50 58,22600 2.911,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31712-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 56,53005
  • Digi-Reel® ? : 296-31712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 258 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-22039-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: 62,17000
Send Feedback