Add To Favorites
Product Overview
Digi-Key Part Number 296-39153-1-ND
Quantity Available 431
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

PTH08000WAZT

Description MODULE PIP 14VIN 2.25A ADJ SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5 V 2.25A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTH08000W Series
Manufacturer Product Page PTH08000WAZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTH08000W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.9 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.25A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93.5%
 
Additional Resources
Standard Package ? 1
Other Names 296-39153-1

21:20:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,38000 8,38
5 8,32400 41,62
10 8,26000 82,60
25 8,13280 203,32
50 7,87860 393,93
100 7,11630 711,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39153-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 6,78572
  • Digi-Reel® ? : 296-39153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 296-20431-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.097 - Immediate
  • Unit Price: 7,94000
Send Feedback