Add To Favorites
Product Overview
Digi-Key Part Number 296-28785-1-ND
Quantity Available 3.729
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

PCM5100PWR

Description IC DAC 16/24/32BIT AUDIO 20TSSOP
Expanded Description DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM5100,101,102
PCN Design/Specification Copper Bond Wire Revision B 04/Dec/2013
Manufacturer Product Page PCM5100PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 16 b, 24 b, 32 b
Sampling Rate (Per Second) 384k
Data Interface PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28785-1

23:40:04 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,36000 23,60
100 1,93400 193,40
500 1,64634 823,17
1.000 1,38847 1.388,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28785-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,28063
  • Digi-Reel® ? : 296-28785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.729 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-31379-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
    2.520 - Factory Stock ?
  • Unit Price: 2,80000
Send Feedback