Add To Favorites
Product Overview
Digi-Key Part Number 296-21703-1-ND
Quantity Available 1.613
Can ship immediately

Factory Stock ?: 894
Manufacturer

Manufacturer Part Number

PCM4222PFBR

Description IC ADC 24BIT 2CH DELT-SIG 48TQFP
Expanded Description ADC, Audio 24 bit 216k PCM Audio Interface 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCM4222
Product Training Modules Data Converter Basics
Manufacturer Product Page PCM4222PFBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 908 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface PCM Audio Interface
Voltage Supply Source Analog and Digital
Voltage - Supply 2.4 V ~ 4.2 V
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21703-1

10:26:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,08000 19,08
10 17,53900 175,39
100 14,81210 1.481,21
500 13,17644 6.588,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-41528-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.207 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 19,87000
  • Tape & Reel (TR) ? : 296-21703-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 11,02815
  • Digi-Reel® ? : 296-21703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.613 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PCM4222PFBG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 14,92476
Send Feedback