Add To Favorites
Product Overview
Digi-Key Part Number 296-17438-1-ND
Quantity Available 1.559
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

PCM4202DBT

Description IC ADC STEREO 24BIT HP 28-SSOP
Expanded Description ADC, Audio 24 bit 216k DSP, PCM 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface DSP, PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 3.6 V, 5V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17438-1

04:08:22 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,46000 9,46
10 8,54100 85,41
100 7,07180 707,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17438-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,55720
  • Digi-Reel® ? : 296-17438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.559 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41379-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,21614
  • Cut Tape (CT) ? : 296-41379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 8,27000
  • Digi-Reel® ? : 296-41379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26308-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,56000
Send Feedback