Add To Favorites
Product Overview
Digi-Key Part Number 296-29561-1-ND
Quantity Available 2.260
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

PCM2704CDBR

Description IC DAC 16BIT STEREO W/USB 28SSOP
Expanded Description Audio 16 bit 48k SPI, USB 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Resolution (Bits) 16 b
Sampling Rate (Per Second) 48k
Data Interface SPI, USB
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29561-1

09:34:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,77900 57,79
100 4,76350 476,35
500 4,16476 2.082,38
1.000 3,25372 3.253,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29561-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,25372
  • Digi-Reel® ? : 296-29561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.260 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-31377-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,37000
Send Feedback