Add To Favorites
Product Overview
Digi-Key Part Number 296-26292-1-ND
Quantity Available 9.894
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA569AIDWPR

Description IC OPAMP GP 1.2MHZ RRO 20SOPWR
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 20-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA569
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 872 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.2 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 9mA
Current - Output / Channel 2.4A
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 20-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26292-1

14:42:52 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,03000 8,03
10 7,25700 72,57
100 6,00790 600,79
500 5,23164 2.615,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26292-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,09621
  • Digi-Reel® ? : 296-26292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.894 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-14174-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.573 - Immediate
  • Unit Price: 9,40000
  • Tape & Reel (TR) ? : OPA569AIDWPRG4-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,09621
  • Tube ? : OPA569AIDWPG4-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 9.150 - Factory Stock ?
  • Unit Price: 8,09573
Send Feedback