Add To Favorites
Product Overview
Digi-Key Part Number 296-15969-1-ND
Quantity Available 2.311
Can ship immediately

Factory Stock ?: 6.639
Manufacturer

Manufacturer Part Number

OPA551FAKTWT

Description IC OPAMP GP 3MHZ DDPAK
Expanded Description General Purpose Amplifier 1 Circuit DDPAK/TO-263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA551,552
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page OPA551FAKTWT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 15 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 20pA
Voltage - Input Offset 1mV
Current - Supply 7mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 8 V ~ 60 V, ±4 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15969-1
296-15969-5
296-15969-5-ND

13:42:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
10 6,23300 62,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39135-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,81594
  • Cut Tape (CT) ? : 296-39135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.310 - Immediate
  • Unit Price: 6,03000
  • Digi-Reel® ? : 296-39135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.310 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-15969-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 1.100 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 5,75520
  • Digi-Reel® ? : 296-15969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.311 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback