Add To Favorites
Product Overview
Digi-Key Part Number 296-29651-1-ND
Quantity Available 10.093
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA4171AIPWR

Description IC OPAMP GP 3MHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 475µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29651-1

03:35:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,08700 20,87
100 1,67760 167,76
500 1,37826 689,13
1.000 1,14199 1.141,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29651-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,95580
  • Digi-Reel® ? : 296-29651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.093 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41591-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 2,76000
Send Feedback