Add To Favorites
Product Overview
Digi-Key Part Number 296-13009-1-ND
Quantity Available 4.458
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA357AIDBVT

Description IC OPAMP VFB 100MHZ RRO SOT23-6
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA357, 2357
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 871 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 150 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 4.9mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-13009-1

02:54:59 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88700 18,87
100 1,51340 151,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26280-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,75584
  • Cut Tape (CT) ? : 296-26280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.034 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,84000
  • Digi-Reel® ? : 296-26280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.034 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-13009-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,38212
  • Digi-Reel® ? : 296-13009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.458 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA357AIDBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,75584
  • Tape & Reel (TR) ? : OPA357AIDBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,20934
Send Feedback