Add To Favorites
Product Overview
Digi-Key Part Number 296-14173-1-ND
Quantity Available 4.575
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

OPA2683IDCNT

Description IC OPAMP CFA 1.44GHZ SOT23-8
Expanded Description Current Feedback Amplifier 2 Circuit SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA2683
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type -
Slew Rate 540 V/µs
Gain Bandwidth Product 1.44GHz
-3db Bandwidth 200MHz
Current - Input Bias 3µA
Voltage - Input Offset 1.5mV
Current - Supply 1.88mA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14173-1

23:07:20 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
10 4,86800 48,68
100 3,99340 399,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14173-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,67556
  • Digi-Reel® ? : 296-14173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA2683IDCNR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,17035
  • Tape & Reel (TR) ? : OPA2683IDCNRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,17035
Send Feedback