Add To Favorites
Product Overview
Digi-Key Part Number 296-41361-6-ND
Quantity Available 5.159
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA251UA/2K5

Description IC OPAMP GP 35KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.01 V/µs
Gain Bandwidth Product 35kHz
-3db Bandwidth -
Current - Input Bias 4nA
Voltage - Input Offset 50µV
Current - Supply 27µA
Current - Output / Channel 21mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41361-6

08:16:02 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,36900 23,69
100 1,94080 194,08
500 1,65214 826,07
1.000 1,39337 1.393,37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback