Add To Favorites
Product Overview
Digi-Key Part Number OPA237NACT-ND
Quantity Available 10.244
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA237NA/250

Description IC OPAMP GP 1.5MHZ SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA237, 2237, 4237
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 871 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 8.5nA
Voltage - Input Offset 350µV
Current - Supply 200µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OPA237NACT

05:13:18 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,37600 13,76
100 1,10600 110,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26265-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,52515
  • Cut Tape (CT) ? : 296-26265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.151 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 1,43000
  • Digi-Reel® ? : 296-26265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.151 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA237NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,00828
  • Digi-Reel® ? : OPA237NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.494 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA237NA/3KE4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,52515
  • Tape & Reel (TR) ? : OPA237NA/250E4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,88226
Send Feedback