Add To Favorites
Product Overview
Digi-Key Part Number 296-25306-1-ND
Quantity Available 3.135
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA2330AIDRBR

Description IC OPAMP CHOPPER 350KHZ RRO 8SON
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.16 V/µs
Gain Bandwidth Product 350kHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 8µV
Current - Supply 21µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25306-1

14:23:15 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,16600 21,66
100 1,74100 174,10
500 1,43038 715,19
1.000 1,18519 1.185,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25306-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,07131
  • Digi-Reel® ? : 296-25306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32181-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,82612
  • Cut Tape (CT) ? : 296-32181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 2,49000
  • Digi-Reel® ? : 296-32181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA2330AIDRBRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,07131
  • Tape & Reel (TR) ? : OPA2330AIDRBTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,59786
Send Feedback