Add To Favorites
Product Overview
Digi-Key Part Number 296-23412-1-ND
Quantity Available 5.538
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

OPA211AIDRGT

Description IC OPAMP GP 80MHZ RRO 8SON
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 27 V/µs
Gain Bandwidth Product 80MHz
-3db Bandwidth -
Current - Input Bias 60nA
Voltage - Input Offset 30µV
Current - Supply 3.6mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23412-1

04:30:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,24000 8,24
10 7,44300 74,43
100 6,16190 616,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23412-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 5,71364
  • Digi-Reel® ? : 296-23412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.538 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA211AIDRGR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,62354
  • Tape & Reel (TR) ? : OPA211AIDRGTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 6.500 - Factory Stock ?
  • Unit Price: 5,71364
Send Feedback