Add To Favorites
Product Overview
Digi-Key Part Number 296-41346-1-ND
Quantity Available 3.368
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA188AIDR

Description IC OPAMP ZERO-DRIFT 2MHZ 8SOIC
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA188
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
OPA188 27/Sep/2016
Manufacturer Product Page OPA188AIDR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.8 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 160pA
Voltage - Input Offset 6µV
Current - Supply 450µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
  • TIPD125 - American P.C.B Company | 1512-1002-ND DigiKey Electronics
  • TIPD125
  • American P.C.B Company
  • PCB FOR TI-BASED REF DES TIPD125
  • Unit Price 11,17000
  • 1512-1002-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41346-1

19:22:51 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,11000 21,10
100 1,69590 169,59
500 1,39338 696,69
1.000 1,15451 1.154,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41346-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96628
  • Digi-Reel® ? : 296-41346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.368 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-36185-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.661 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 2,73000
Send Feedback