Add To Favorites
Product Overview
Digi-Key Part Number 296-35039-1-ND
Quantity Available 3.372
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA1664AIDR

Description IC OPAMP AUDIO 22MHZ RRO 14SOIC
Expanded Description Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA1662,64
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SoundPlus™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Audio
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 17 V/µs
Gain Bandwidth Product 22MHz
-3db Bandwidth -
Current - Input Bias 600nA
Voltage - Input Offset 500µV
Current - Supply 1.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35039-1

04:54:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,59400 25,94
100 2,08090 208,09
500 1,71036 855,18
1.000 1,18775 1.187,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35039-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,18775
  • Digi-Reel® ? : 296-35039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.372 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39102-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,02000
Send Feedback