Add To Favorites
Product Overview
Digi-Key Part Number 296-39098-1-ND
Quantity Available 1.207
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA1612AIDR

Description IC OPAMP AUDIO 80MHZ 8SOIC
Expanded Description Audio Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SoundPlus™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 27 V/µs
Gain Bandwidth Product 80MHz
-3db Bandwidth -
Current - Input Bias 60nA
Voltage - Input Offset 100µV
Current - Supply 3.6mA
Current - Output / Channel 62mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39098-1

10:53:19 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,17400 51,74
100 4,28360 428,36
500 3,73006 1.865,03
1.000 3,24877 3.248,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-24959-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.702 - Immediate
  • Unit Price: 6,67000
  • Tape & Reel (TR) ? : 296-39098-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,92050
  • Digi-Reel® ? : 296-39098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback