Add To Favorites
Product Overview
Digi-Key Part Number 296-41340-1-ND
Quantity Available 7.608
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430G2533IPW20R

Description IC MCU 16BIT 16KB FLASH 20TSSOP
Expanded Description MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41340-1

21:11:38 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70260 170,26
500 1,39938 699,69
1.000 0,97180 971,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41340-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,97180
  • Digi-Reel® ? : 296-41340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.608 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41582-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: 2,29000
Send Feedback