Add To Favorites
Product Overview
Digi-Key Part Number 296-39088-1-ND
Quantity Available 4.369
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430G2433IPW28R

Description IC MCU 16BIT 8KB FLASH 28TSSOP
Expanded Description MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 24
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39088-1

15:35:11 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88700 18,87
100 1,51340 151,34
500 1,24390 621,95
1.000 0,86382 863,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39088-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,86382
  • Digi-Reel® ? : 296-39088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.369 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41581-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,17000
Send Feedback