Add To Favorites
Product Overview
Digi-Key Part Number 296-41338-1-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430G2333IPW20R

Description IC MCU 16BIT 4KB FLASH 20TSSOP
Expanded Description MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41338-1

05:46:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,49100 14,91
100 1,19820 119,82
500 0,98444 492,22
1.000 0,81569 815,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41338-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,68270
  • Digi-Reel® ? : 296-41338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430G2333IPW20-ND
  • Minimum Quantity: 420  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,17633
Send Feedback