Add To Favorites
Product Overview
Digi-Key Part Number 296-30130-1-ND
Quantity Available 4.279
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F6736IPNR

Description IC MCU 16BIT 128KB FLASH 80LQFP
Expanded Description CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F6xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 5x10b, 3x24b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30130-1

08:34:50 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,69000 6,69
10 6,04700 60,47
100 5,00660 500,66
500 4,35968 2.179,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30130-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,41348
  • Digi-Reel® ? : 296-30130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.284 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-30427-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
  • Unit Price: 6,50000
Send Feedback