Add To Favorites
Product Overview
Digi-Key Part Number 296-27379-1-ND
Quantity Available 5.418
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5528IZQER

Description IC MCU 16BIT 128KB FLASH 80BGA
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-VFBGA
Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27379-1

04:34:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,52000 7,52
10 6,79200 67,92
100 5,62280 562,28
500 4,89626 2.448,13
1.000 4,26449 4.264,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27379-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,83360
  • Digi-Reel® ? : 296-27379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.418 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-29789-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.606 - Immediate
  • Unit Price: 7,30000
Send Feedback