Add To Favorites
Product Overview
Digi-Key Part Number 296-30375-1-ND
Quantity Available 2.285
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5438AIZQWT

Description IC MCU 16BIT 256KB FLASH 113BGA
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-BGA Microstar Junior (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 87
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30375-1

15:32:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,40000 10,40
10 9,39700 93,97
100 7,77950 777,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30375-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 7,21348
  • Digi-Reel® ? : 296-30375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.285 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41334-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,77890
  • Cut Tape (CT) ? : 296-41334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.134 - Immediate
  • Unit Price: 9,37000
  • Digi-Reel® ? : 296-41334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback