Add To Favorites
Product Overview
Digi-Key Part Number 296-29796-1-ND
Quantity Available 4.771
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5325IPNR

Description IC MCU 16BIT 64KB FLASH 80LQFP
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 63
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29796-1

11:18:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,53200 45,32
100 3,71270 371,27
500 3,16060 1.580,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29796-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,31066
  • Digi-Reel® ? : 296-29796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.771 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-41519-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: 4,90000
Send Feedback