Add To Favorites
Product Overview
Digi-Key Part Number 296-26234-1-ND
Quantity Available 4.696
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F449IPZR

Description IC MCU 16BIT 60KB FLASH 100LQFP
Expanded Description MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 60KB (60K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26234-1

14:02:14 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,84000 9,84
10 8,91800 89,18
100 7,35070 735,07
500 6,42682 3.213,41
1.000 5,02095 5.020,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26234-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,02095
  • Digi-Reel® ? : 296-26234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.696 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-12640-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.515 - Immediate
  • Unit Price: 10,59000
Send Feedback