Add To Favorites
Product Overview
Digi-Key Part Number 296-19264-1-ND
Quantity Available 3.314
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F4250IRGZT

Description IC MCU 16BIT 16KB FLASH 48VQFN
Expanded Description MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 1x16b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-19264-1

02:19:06 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 5,94500 59,45
100 4,90050 490,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19264-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,55232
  • Digi-Reel® ? : 296-19264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.314 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F4250IRGZR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,29332
Send Feedback