Add To Favorites
Product Overview
Digi-Key Part Number 296-21750-1-ND
Quantity Available 3.843
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MSP430F2370IRHAT

Description IC MCU 16BIT 32KB FLASH 40VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-21750-1

12:29:19 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,42800 44,28
100 3,62830 362,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21750-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,34208
  • Digi-Reel® ? : 296-21750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.843 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24340-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,04810
  • Cut Tape (CT) ? : 296-24340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.914 - Immediate
  • Unit Price: 4,47000
  • Digi-Reel® ? : 296-24340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback