Add To Favorites
Product Overview
Digi-Key Part Number 296-22928-1-ND
Quantity Available 4.862
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F235TRGCR

Description IC MCU 16BIT 16KB FLASH 64VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-22928-1

21:55:21 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
10 5,41500 54,15
100 4,43670 443,67
500 3,77688 1.888,44
1.000 3,18532 3.185,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22928-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,76120
  • Digi-Reel® ? : 296-22928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.862 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26214-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,16520
  • Cut Tape (CT) ? : 296-26214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: 6,15000
  • Digi-Reel® ? : 296-26214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback