Add To Favorites
Product Overview
Digi-Key Part Number 296-21445-1-ND
Quantity Available 3.955
Can ship immediately

Factory Stock ?: 7.184
Manufacturer

Manufacturer Part Number

MSP430F2232IRHAT

Description IC MCU 16BIT 8KB FLASH 40VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-21445-1

15:42:46 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,59800 35,98
100 2,95170 295,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21445-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 2,71672
  • Digi-Reel® ? : 296-21445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.955 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26205-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,78163
  • Cut Tape (CT) ? : 296-26205-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: 3,89000
  • Digi-Reel® ? : 296-26205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback