Add To Favorites
Product Overview
Digi-Key Part Number 296-21444-1-ND
Quantity Available 3.156
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F2232IDAR

Description IC MCU 16BIT 8KB FLASH 38TSSOP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
 
For Use With
You May Also Be Interested In
  • D2510-5002-AR - 3M | MHE10E-ND DigiKey Electronics
  • D2510-5002-AR
  • 3M
  • CONN HEADER 10POS R/A 10GOLD
  • Unit Price 1,66000
  • MHE10E-ND
Additional Resources
Standard Package ? 1
Other Names 296-21444-1

03:46:34 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,39800 33,98
100 2,78460 278,46
500 2,37046 1.185,23
1.000 1,99918 1.999,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21444-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,73300
  • Digi-Reel® ? : 296-21444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.406 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26204-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,68000
Send Feedback