Add To Favorites
Product Overview
Digi-Key Part Number 296-26188-1-ND
Quantity Available 2.099
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F1611IPMR

Description IC MCU 16BIT 48KB FLASH 64LQFP
Expanded Description MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x1xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 48KB (48K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26188-1

04:41:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,98000 16,98
10 15,60600 156,06
100 13,18050 1.318,05
500 11,72494 5.862,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26188-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 9,81330
  • Digi-Reel® ? : 296-26188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.099 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 296-17205-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.769 - Immediate
  • Unit Price: 16,49000
Send Feedback