Add To Favorites
Product Overview
Digi-Key Part Number 296-26175-1-ND
Quantity Available 2.568
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F1132IPWR

Description IC MCU 16BIT 8KB FLASH 20TSSOP
Expanded Description MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x1xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 14
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-26175-1

08:19:16 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 3,78200 37,82
100 3,09810 309,81
500 2,63736 1.318,68
1.000 2,22428 2.224,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26175-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,92812
  • Digi-Reel® ? : 296-26175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.568 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13779-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.856 - Immediate
  • Unit Price: 4,50000
Send Feedback