Add To Favorites
Product Overview
Digi-Key Part Number 296-39073-1-ND
Quantity Available 6.297
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430AFE253IPWR

Description IC MCU 16BIT 16KB FLASH 24TSSOP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 12MHz 16KB (16K x 8) FLASH 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 12MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 11
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x24b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39073-1

15:02:32 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,53200 45,32
100 3,71270 371,27
500 3,16060 1.580,30
1.000 2,66558 2.665,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39073-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,31066
  • Digi-Reel® ? : 296-39073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.297 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-28395-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.362 - Immediate
  • Unit Price: 4,90000
Send Feedback